* Images are for reference only
TAJD686M020SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD686M020SNJ
- JLCPCB Part #
- C17448168
- Package
- -
- Description
- -55℃~+125℃ 13.6uA 20V 400mΩ 68uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6926
10+
$2.3162
30+
$2.0798
100+
$1.8385
500+
$1.7291
1000+
$1.6825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products