* Images are for reference only
TAJB686K006HNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB686K006HNJ
- JLCPCB Part #
- C7395845
- Package
- 1210
- Description
- -55℃~+125℃ 4uA 6.3V 68uF 900mΩ ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5324
10+
$0.4279
30+
$0.3829
100+
$0.3266
500+
$0.3008
1000+
$0.2864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →