* Images are for reference only
LMLP1313MR68DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP1313MR68DTAS
- JLCPCB Part #
- C1858099
- Package
- SMD,13.5x12.8mm
- Description
- 1.5mΩ 34A 54A 680nH ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6016
10+
$0.4874
30+
$0.4295
100+
$0.3732
500+
$0.3394
1000+
$0.3217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →