* Images are for reference only
LMLP06D6M470CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP06D6M470CTAS
- JLCPCB Part #
- C17262221
- Package
- SMD,6x6mm
- Description
- 1.1A 1.3A 220mΩ 47uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5115
10+
$0.4070
30+
$0.3620
100+
$0.3073
500+
$0.2815
1500+
$0.2671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products