* Images are for reference only
FFB16A0335K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFB16A0335K--
- JLCPCB Part #
- C7276375
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 120V、720V 3.3uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0577
10+
$2.6299
30+
$2.3613
100+
$2.0878
500+
$1.9640
1000+
$1.9109
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →