* Images are for reference only
F971V684MAA
Extended
- Manufacturer
- --
- MFR.Part #
- F971V684MAA
- JLCPCB Part #
- C5737980
- Package
- 1206
- Description
- -55℃~+125℃ 35V 680nF 7.6Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4728
10+
$0.3796
30+
$0.3394
100+
$0.2895
500+
$0.2670
1000+
$0.2541
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →