* Images are for reference only
F950G686KSAAM1Q2
Extended
- Manufacturer
- --
- MFR.Part #
- F950G686KSAAM1Q2
- JLCPCB Part #
- C6245796
- Package
- 1206
- Description
- -55℃~+125℃ 4V 68uF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6756
10+
$0.5550
30+
$0.4938
100+
$0.4343
500+
$0.3989
1000+
$0.3796
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →