* Images are for reference only
CWR29HC336JCFC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29HC336JCFC
- JLCPCB Part #
- C1663644
- Package
- 2214
- Description
- -55℃~+125℃ 15V 33uF 800mΩ ±5% 2214 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2981
30+
$23.2049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →