* Images are for reference only
CWR19MK156KCXA
Extended
- Manufacturer
- --
- MFR.Part #
- CWR19MK156KCXA
- JLCPCB Part #
- C6548910
- Package
- CASE-X-6954-27(mm)
- Description
- -55℃~+125℃ 15uF 35V 6uA 900mΩ ±10% CASE-X-6954-27(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0448
30+
$26.8372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →