* Images are for reference only
CWR09NC474MB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09NC474MB
- JLCPCB Part #
- C5641668
- Package
- Case-C-5113
- Description
- -55℃~+125℃ 1uA 470nF 50V 8Ω ±20% Case-C-5113 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1605
10+
$9.7486
30+
$8.8872
100+
$8.1660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →