* Images are for reference only
61V472SCMCT
Extended
- Manufacturer
- --
- MFR.Part #
- 61V472SCMCT
- JLCPCB Part #
- C19605384
- Package
- Plugin,P=10mm
- Description
- -20%~+50% -40℃~+125℃ 4.7nF Y1、X1 Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5657
10+
$0.4532
30+
$0.4066
100+
$0.3456
500+
$0.3198
800+
$0.3038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products