* Images are for reference only
2225HC153KAZ1A
Extended
- Manufacturer
- --
- MFR.Part #
- 2225HC153KAZ1A
- JLCPCB Part #
- C2168134
- Package
- 2225
- Description
- 15nF 3kV X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1260
10+
$0.9442
30+
$0.8429
100+
$0.7287
500+
$0.6788
1000+
$0.6563
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →