* Images are for reference only
12101K130GBTTR
Extended
- Manufacturer
- --
- MFR.Part #
- 12101K130GBTTR
- JLCPCB Part #
- C2154942
- Package
- 1210
- Description
- -55℃~+125℃ 100V 13pF ±2% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0253
10+
$0.8373
30+
$0.7425
100+
$0.6493
500+
$0.5930
1000+
$0.5657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →