
* Images are for reference only
3530N680J103LE
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 3530N680J103LE
- JLCPCB Part #
- C1648064
- Package
- Plugin,P=9.65mm
- Description
- 10kV 68pF 9.65mm C0G ±5% 插件,P=9.65mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1039
200+
$1.5888
500+
$1.5325
1000+
$1.5052