
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/UFS | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V | |
| Reading Speed in Sequence | 650MB/S | |
| Writing Speed in Sequence | 200MB/S | |
| Features | Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Density | 32GB | |
| Interface Type | UFS 2.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UFS32G-TXA7-GA20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/UFS | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V | |
| Reading Speed in Sequence | 650MB/S | |
| Writing Speed in Sequence | 200MB/S | |
| Features | Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Density | 32GB | |
| Interface Type | UFS 2.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFS32G-TXA7-GA20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UFS32G-TXA7-GA20 datasheets or manufacturer documentation.
Datasheet: UFS32G-TXA7-GA20 Datasheet (PDF)
The UFS32G-TXA7-GA20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.