
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength - Dominant | 569nm | |
| Viewing Angle | 55° | |
| Lamp Holder Type | 3.18mm圆形灯头 | |
| Luminous Intensity | 1mcd~3.1mcd | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 565nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMP-1550 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength - Dominant | 569nm | |
| Viewing Angle | 55° | |
| Lamp Holder Type | 3.18mm圆形灯头 | |
| Luminous Intensity | 1mcd~3.1mcd | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 565nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMP-1550. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLMP-1550 datasheets or manufacturer documentation.
Datasheet: HLMP-1550 Datasheet (PDF)
The HLMP-1550 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.