
* Images are for reference only
L-144GDT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-144GDT
- JLCPCB Part #
- C5879160
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 110° 2.2V~2.5V 2mcd~6mcd 3.9mm cylindrical LED 565nm 568nm 62.5mW Emerald Green Green Diffused Lens 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
50+
$0.1619
150+
$0.1592
500+
$0.1567
Related Products