
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,2.5x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm、621nm | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 2.5mm侧视灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 110mcd、130mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 590nm、630nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APFA2507R9Y2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,2.5x1.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm、621nm | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 2.5mm侧视灯头 | |
| Forward Current | 20mA | |
| Luminous Intensity | 110mcd、130mcd | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 590nm、630nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APFA2507R9Y2C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APFA2507R9Y2C datasheets or manufacturer documentation.
Datasheet: APFA2507R9Y2C Datasheet (PDF)
The APFA2507R9Y2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.