
* Images are for reference only
APED3528SYC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APED3528SYC
- JLCPCB Part #
- C6124997
- Package
- SMD3528-2P
- Description
- 20mA 250mcd 2V 40° 588nm 590nm Water Clear Yellow SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2951
200+
$0.1178
500+
$0.1138
1000+
$0.1119
Related Products