
* Images are for reference only
MMKP204J3A1501
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP204J3A1501
- JLCPCB Part #
- C48533515
- Package
- Plugin,P=15mm
- Description
- 1kV 200nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.2718
50+
$0.2134
200+
$0.1884
400+
$0.1572
2400+
$0.1433
5000+
$0.1350
Related Products