
* Images are for reference only
MMKP183J2J1001
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP183J2J1001
- JLCPCB Part #
- C48533516
- Package
- Plugin,P=10mm
- Description
- 18nF 630V ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
50+
$0.0528
150+
$0.0520
500+
$0.0510
Related Products