
* Images are for reference only
MKPDL205K3L2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MKPDL205K3L2701
- JLCPCB Part #
- C48533497
- Package
- Plugin,P=27.5mm
- Description
- 1.2kV 2uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.5641
10+
$0.4597
50+
$0.4082
100+
$0.3568
500+
$0.3263
1000+
$0.3102
Related Products