
* Images are for reference only
KE0731D3
Extended
- Manufacturer
- KUU
- MFR.Part #
- KE0731D3
- JLCPCB Part #
- C52195101
- Package
- SOD-323
- Description
- -55℃~+125℃ 18V 250pF 40A@8/20us 500nA 720W@8/20us 7V 9.5V IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0235
600+
$0.0197
3000+
$0.0172
9000+
$0.0153
21000+
$0.0142
Related Products