CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. NSMD025
NSMD025 - 1
NSMD025 - 2
NSMD025 - 3
NSMD025 - 4
Extended1/4
* Images are for reference only

NSMD025

Attributes
Value
Manufacturer
KUU
MFR.Part #
NSMD025
JLCPCB Part #
C19089396
Package
1206
Description
-40℃~+85℃ 1.8mm 10A 16V 1mm 2.4Ω 250mA 3.4mm 400mΩ 550mA 600mW 600ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)600ms
Length3.4mm
Resistance - Initial (Ri) (Min)400mΩ
Trip Current550mA
Hold Current250mA
Height1mm
Current - Max10A
Width1.8mm
Resistance - Post Trip (R1) (Max)2.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. NSMD025
NSMD025

* Images are for reference only

NSMD025

Extended
Manufacturer

KUU

MFR.Part #
NSMD025
JLCPCB Part #
C19089396
Package
1206
Description
-40℃~+85℃ 1.8mm 10A 16V 1mm 2.4Ω 250mA 3.4mm 400mΩ 550mA 600mW 600ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSMD025

* Images are for reference only

NSMD025

Extended
Manufacturer

KUU

MFR.Part #
NSMD025
JLCPCB Part #
C19089396
Package
1206
Description
-40℃~+85℃ 1.8mm 10A 16V 1mm 2.4Ω 250mA 3.4mm 400mΩ 550mA 600mW 600ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSMD025 Specifications

NSMD025 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)600ms
Length3.4mm
Resistance - Initial (Ri) (Min)400mΩ
Trip Current550mA
Hold Current250mA
Height1mm
Current - Max10A
Width1.8mm
Resistance - Post Trip (R1) (Max)2.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSMD025. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSMD025 Documents

NSMD025 datasheets or manufacturer documentation.

Datasheet: NSMD025 Datasheet (PDF)

NSMD025 Schematic Symbol & PCB Footprint

The NSMD025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.