CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. Z6CL2A008049W
Z6CL2A008049W - 1
Z6CL2A008049W - 2
Z6CL2A008049W - 3
Extended1/3
* Images are for reference only

Z6CL2A008049W

Attributes
Value
Manufacturer
KOTL
MFR.Part #
Z6CL2A008049W
JLCPCB Part #
C2894732
Package
-
Description
-30℃~+70℃ 1.3V 7500rpm 80mA CW、CCW Cylindrical DC Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerKOTL
Package-
Operating Temperature-30℃~+70℃
TypeCylindrical DC Motor
Sense Of RotationCW、CCW
Rated Speed7500rpm
Voltage Rating1.3V
Current Rating80mA
Mounting TypeLead
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. Z6CL2A008049W
Z6CL2A008049W

* Images are for reference only

Z6CL2A008049W

Extended
Manufacturer

KOTL

MFR.Part #
Z6CL2A008049W
JLCPCB Part #
C2894732
Package
-
Description
-30℃~+70℃ 1.3V 7500rpm 80mA CW、CCW Cylindrical DC Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z6CL2A008049W

* Images are for reference only

Z6CL2A008049W

Extended
Manufacturer

KOTL

MFR.Part #
Z6CL2A008049W
JLCPCB Part #
C2894732
Package
-
Description
-30℃~+70℃ 1.3V 7500rpm 80mA CW、CCW Cylindrical DC Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z6CL2A008049W Specifications

Z6CL2A008049W technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerKOTL
Package-
Operating Temperature-30℃~+70℃
TypeCylindrical DC Motor
Sense Of RotationCW、CCW
Rated Speed7500rpm
Voltage Rating1.3V
Current Rating80mA
Mounting TypeLead
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z6CL2A008049W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z6CL2A008049W Documents

Z6CL2A008049W datasheets or manufacturer documentation.

Datasheet: Z6CL2A008049W Datasheet (PDF)

Z6CL2A008049W Schematic Symbol & PCB Footprint

The Z6CL2A008049W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.