CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. C1027B603F
C1027B603F - 1
C1027B603F - 2
C1027B603F - 3
Extended1/3
* Images are for reference only

C1027B603F

Attributes
Value
Manufacturer
KOTL
MFR.Part #
C1027B603F
JLCPCB Part #
C2836604
Package
-
Description
-20℃~+60℃ 3V 9000rpm 90mA 9mm CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerKOTL
Package-
Operating Temperature-20℃~+60℃
TypeFlat Vibration Motor
Sense Of RotationCW、CCW
Rated Speed9000rpm
Diameter (φD)9mm
Voltage Rating3V
Current Rating90mA
Mounting TypeLead
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. C1027B603F
C1027B603F

* Images are for reference only

C1027B603F

Extended
Manufacturer

KOTL

MFR.Part #
C1027B603F
JLCPCB Part #
C2836604
Package
-
Description
-20℃~+60℃ 3V 9000rpm 90mA 9mm CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C1027B603F

* Images are for reference only

C1027B603F

Extended
Manufacturer

KOTL

MFR.Part #
C1027B603F
JLCPCB Part #
C2836604
Package
-
Description
-20℃~+60℃ 3V 9000rpm 90mA 9mm CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C1027B603F Specifications

C1027B603F technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerKOTL
Package-
Operating Temperature-20℃~+60℃
TypeFlat Vibration Motor
Sense Of RotationCW、CCW
Rated Speed9000rpm
Diameter (φD)9mm
Voltage Rating3V
Current Rating90mA
Mounting TypeLead
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C1027B603F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C1027B603F Documents

C1027B603F datasheets or manufacturer documentation.

Datasheet: C1027B603F Datasheet (PDF)

C1027B603F Schematic Symbol & PCB Footprint

The C1027B603F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.