
* Images are for reference only
CMS1206-900R
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- CMS1206-900R
- JLCPCB Part #
- C2922555
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 300mΩ 370mA 50V 90Ω@100MHz SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 679
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 679
In-stock Item Pricing
Qty Unit Price
1+
$0.5527
10+
$0.4371
30+
$0.3792
100+
$0.3214
500+
$0.3085
1000+
$0.2908
Related Products
Welcome back, may I help you?