This website requires JavaScript.
no-image

* Images are for reference only

WG732HTTE3R3K

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
WG732HTTE3R3K
JLCPCB Part #
C2522985
Package
2010
Description
-55℃~+155℃ 1.5W 200V 3.3Ω Thick Film Resistor ±10% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 189

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0755
10+ $0.0605
30+ $0.0531
100+ $0.0475
500+ $0.0430
1000+ $0.0407

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons