This website requires JavaScript.
no-image

* Images are for reference only

RN73H1ETTP1002F10

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73H1ETTP1002F10
JLCPCB Part #
C2546136
Package
0402
Description
-55℃~+155℃ 10kΩ 62.5mW Metal Film Resistor ±1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 138

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1032
10+ $0.0827
30+ $0.0724
100+ $0.0649
500+ $0.0588
1000+ $0.0555

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons