
* Images are for reference only
RK73B3ATTE2R0J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B3ATTE2R0J
- JLCPCB Part #
- C5139521
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 2Ω Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3396
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3396
In-stock Item Pricing
Qty Unit Price
1+
$0.5968
10+
$0.5276
30+
$0.4922
100+
$0.4585
500+
$0.4552
1000+
$0.4456
Related Products