This website requires JavaScript.
no-image

* Images are for reference only

RK73B3ATTE205G

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B3ATTE205G
JLCPCB Part #
C2583074
Package
2512
Description
-55℃~+155℃ 1W 200V 2MΩ Thick Film Resistor ±2% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 267

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0536
10+ $0.0430
30+ $0.0377
100+ $0.0336
500+ $0.0304
1000+ $0.0288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons