This website requires JavaScript.
no-image

* Images are for reference only

RK73B1ERTTP391J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73B1ERTTP391J
JLCPCB Part #
C4021250
Package
0402
Description
-55℃~+155℃ 100mW 390Ω 75V Thick Film Resistor ±200ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1572

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0155
200+ $0.0060
500+ $0.0058
1000+ $0.0057
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons