
* Images are for reference only
T543D685M063ATE075
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T543D685M063ATE075
- JLCPCB Part #
- C2159301
- Package
- 2917
- Description
- -55℃~+105℃ 6.8uF 63V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2903
200+
$2.0476
500+
$1.9752
1000+
$1.9398