
* Images are for reference only
R75PN31004030J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75PN31004030J
- JLCPCB Part #
- C3785294
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 100nF 220V、630V ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3508
200+
$0.1358
500+
$0.1311
1000+
$0.1287