
* Images are for reference only
R75LN35604000K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75LN35604000K
- JLCPCB Part #
- C3793325
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 250V、560V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5127
300+
$0.1993
600+
$0.1913
900+
$0.1881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →