
* Images are for reference only
R46KF310040P1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KF310040P1M
- JLCPCB Part #
- C3297646
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 100nF 275V X2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$0.2339
50+
$0.1844
150+
$0.1631
1500+
$0.1307
3000+
$0.1190
4500+
$0.1119