
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D18.2xL36.7mm | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 2000hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ@100Hz | |
| Pin Spacing | 15.24mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 36.7mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 4100uF | |
| Ripple Current | 2.905A@100Hz | |
| Diameter | 18.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEH228HLP4410QE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D18.2xL36.7mm | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 2000hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ@100Hz | |
| Pin Spacing | 15.24mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 36.7mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 4100uF | |
| Ripple Current | 2.905A@100Hz | |
| Diameter | 18.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEH228HLP4410QE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PEH228HLP4410QE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.