
* Images are for reference only
EDT108M010S9PAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDT108M010S9PAA
- JLCPCB Part #
- C2163357
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+125℃ 1000uF 10V 180mA@120Hz 2000hrs@125℃ ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8646
10+
$0.8453
30+
$0.8341
100+
$0.8212
Related Products