
* Images are for reference only
R474N31005001M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R474N31005001M
- JLCPCB Part #
- C19900725
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 100nF 440V X2 ±20% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3687
200+
$0.1473
500+
$0.1423
1000+
$0.1399
Related Products