
* Images are for reference only
C1206C241J4HAC7800
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C241J4HAC7800
- JLCPCB Part #
- C6133615
- Package
- 1206
- Description
- 16V 240pF X8R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0523
200+
$0.0210
500+
$0.0202
1000+
$0.0198
Related Products