This website requires JavaScript.
no-image

* Images are for reference only

ALS80P163NW250

Extended
Manufacturer
KEMET
MFR.Part #
ALS80P163NW250
JLCPCB Part #
C1617791
Package
螺栓,D77xL169mm
Description
-40℃~+105℃ 16000uF 169mm 19mΩ@100Hz 24.4A@10kHz 250V 31.8mm 77mm 9000hrs@105℃ ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $60.3655
200+ $23.3605
500+ $22.5404
1000+ $22.1352
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons