This website requires JavaScript.
no-image

* Images are for reference only

ALS80A114QS100

Extended
Manufacturer
KEMET
MFR.Part #
ALS80A114QS100
JLCPCB Part #
C1627533
Package
螺栓,D90xL194mm
Description
-40℃~+105℃ 0.11F 100V 196mm 31.8mm 36.2A@10kHz 6mΩ@100Hz 9000hrs@105℃ 90mm ±20% 螺栓,D90xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.1348
200+ $36.8166
500+ $35.5229
1000+ $34.8833
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons