
* Images are for reference only
ALS36H103K2C063
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS36H103K2C063
- JLCPCB Part #
- C3813138
- Package
- Bolt,D50.8xL53.98mm
- Description
- -10%~+30% -40℃~+85℃ 10000uF 18000hrs@85℃ 22.23mm 32mΩ@120Hz 50.8mm 53.98mm 63V 9.5A@120Hz 螺栓,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9344
200+
$6.5535
500+
$6.3233
1000+
$6.2105
Related Products

E32D500HPN183MC54U
NCC(Nippon Chemi-Con)
$21.9292

E32D350HPN333MC54U
NCC(Nippon Chemi-Con)
$21.5621

500C122T250BA2B
Cornell Dubilier Electronics
$32.8688

500C402T100BA2B
Cornell Dubilier Electronics
$34.4065

HES501G400V2C
Cornell Dubilier Electronics
$55.8590

CGS102T200V2C
Cornell Dubilier Electronics
$34.3614