This website requires JavaScript.
no-image

* Images are for reference only

ALA7DA471DC400

Extended
Manufacturer
KEMET
MFR.Part #
ALA7DA471DC400
JLCPCB Part #
C1583787
Package
Plugin,D35xL35mm
Description
-40℃~+85℃ 15000hrs@85℃ 2.18A@100Hz 35mm 35mm 379.8mΩ@100Hz 400V 470uF ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4336
200+ $2.4907
500+ $2.4022
1000+ $2.3587
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons