This website requires JavaScript.
no-image

* Images are for reference only

RPC35825JTE

Extended
Manufacturer
KAMAYA
MFR.Part #
RPC35825JTE
JLCPCB Part #
C4286355
Package
1210
Description
-55℃~+155℃ 500mW 8.2MΩ Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 120

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0751
2000+ $0.0291
5000+ $0.0280
10000+ $0.0275

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons