
* Images are for reference only
RMC1/20-7R15FPA
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/20-7R15FPA
- JLCPCB Part #
- C6187302
- Package
- 0201
- Description
- -100ppm/℃~+350ppm/℃ -55℃~+155℃ 50mW 7.15Ω Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2297
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0102
200+
$0.0041
500+
$0.0040
1000+
$0.0039