This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RMC1-201JTE

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC1-201JTE
JLCPCB Part #
C908870
Package
2512
Description
-55℃~+155℃ 1W 200V 200Ω Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 181

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0618
100+ $0.0495
300+ $0.0434
1000+ $0.0388
4000+ $0.0351
8000+ $0.0333
20000+ $0.0330
40000+ $0.0327

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons