
* Images are for reference only
RC1/2822KTB
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RC1/2822KTB
- JLCPCB Part #
- C7336116
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 500mW 8.2kΩ Carbon Composition Resistor ±10% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3237
1000+
$0.1292
2500+
$0.1248
5000+
$0.1227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →