This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

SMD1206K050SF13.2V

Extended
Manufacturer
KAILONG
MFR.Part #
SMD1206K050SF13.2V
JLCPCB Part #
C2960507
Package
1206
Description
-40℃~+85℃ 100A 100ms 13.2V 150mΩ 1A 500mA 600mW 700mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 301

Full Reel: 4500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0376
200+ $0.0298
600+ $0.0260
4500+ $0.0221
9000+ $0.0197
18000+ $0.0186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons