
* Images are for reference only
A10FC-S06FCC-H20
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A10FC-S06FCC-H20
- JLCPCB Part #
- C42447836
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1mm 2mm 6P Bottom Contact Copper alloy Hinged Lid Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1955
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1955
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1119
150+
$0.0971
500+
$0.0860
2000+
$0.0770
4000+
$0.0727
Related Products